
TPS650945A0RSKT | |
|---|---|
DigiKey Part Number | 296-TPS650945A0RSKTTR-ND - Tape & Reel (TR) 296-TPS650945A0RSKTCT-ND - Cut Tape (CT) 296-TPS650945A0RSKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650945A0RSKT |
Description | IC PWR MGMT SWITCHING REGULATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Mobile PCs Voltage Regulator IC 12 Output 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650945A0RSKT Models |
Category | Voltage - Output Multiple |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
Applications Controller/Converter, Mobile PCs | Supplier Device Package 64-VQFN (8x8) |
Voltage - Input 5.6V ~ 21V | Base Product Number |
Number of Outputs 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 6,29400 € | 62,94 € |
| 25 | 5,84480 € | 146,12 € |
| 100 | 5,35190 € | 535,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,11688 € | 1.279,22 € |
| 500 | 4,97516 € | 2.487,58 € |
| 750 | 4,90423 € | 3.678,17 € |
| 1.250 | 4,82563 € | 6.032,04 € |
| 1.750 | 4,77970 € | 8.364,48 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |

