
TPS650945A0RSKR | |
|---|---|
DigiKey Part Number | 296-TPS650945A0RSKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS650945A0RSKR |
Description | IC PWR MGMT SWITCHING REGULATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Mobile PCs Voltage Regulator IC 12 Output 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650945A0RSKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller/Converter, Mobile PCs | |
Voltage - Input | 5.6V ~ 21V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,52175 € | 7.043,50 € |
| Unit Price without VAT: | 3,52175 € |
|---|---|
| Unit Price with VAT: | 4,19088 € |

