
TPS650941A0RSKR | |
|---|---|
DigiKey Part Number | TPS650941A0RSKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS650941A0RSKR |
Description | IC REG CTRLR/CONV 12OUT 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP2™ Controller/Converter, Mobile PCs Voltage Regulator IC 12 Output 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650941A0RSKR Models |
Category | Number of Outputs 12 |
Manufacturer Texas Instruments | Voltage - Output Multiple |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
Applications Controller/Converter, Mobile PCs | Supplier Device Package 64-VQFN (8x8) |
Voltage - Input 5.6V ~ 21V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,40820 € | 8.816,40 € |
| Unit Price without VAT: | 4,40820 € |
|---|---|
| Unit Price with VAT: | 5,24576 € |

