


TPS65090EVM | |
|---|---|
DigiKey Part Number | 296-52533-ND |
Manufacturer | |
Manufacturer Product Number | TPS65090EVM |
Description | EVAL BOARD FOR TPS65090 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65090 - Battery Charger, Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger, Power Supply | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | TPS65090 | |
Primary Attributes | 3 Step-Down Converters, 2 LDOs | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,58000 € | 81,58 € |
| Unit Price without VAT: | 81,58000 € |
|---|---|
| Unit Price with VAT: | 97,08020 € |

