
TPS65086401RSKT | |
|---|---|
DigiKey Part Number | 296-52035-2-ND - Tape & Reel (TR) 296-52035-1-ND - Cut Tape (CT) 296-52035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65086401RSKT |
Description | IC REG CTLR DGTL CAM 9OUT 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65086401RSKT Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 64-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 64-VQFN (8x8) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,81000 € | 8,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,99840 € | 1.749,60 € |
| Unit Price without VAT: | 8,81000 € |
|---|---|
| Unit Price with VAT: | 10,48390 € |

