
TPS65086100RSKR | |
|---|---|
DigiKey Part Number | TPS65086100RSKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65086100RSKR |
Description | IC REG CTRLR FPGA 13OUT 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP2™ Controller, Multicore, CPU, FPGA, SOC’s Voltage Regulator IC 13 Output 64-VQFN (8x8) |
Datasheet | Datasheet |
Category | Number of Outputs 13 |
Manufacturer Texas Instruments | Voltage - Output Multiple |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
Applications Controller, Multicore, CPU, FPGA, SOC’s | Supplier Device Package 64-VQFN (8x8) |
Voltage - Input 5.6V ~ 21V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,61622 € | 13.232,44 € |
| Unit Price without VAT: | 6,61622 € |
|---|---|
| Unit Price with VAT: | 7,87330 € |


