- Converter, Mobile PCs Voltage Regulator IC 8 Output 159-NFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650830ZCGR

DigiKey Part Number
296-TPS650830ZCGRTR-ND - Tape & Reel (TR)
296-TPS650830ZCGRCT-ND - Cut Tape (CT)
296-TPS650830ZCGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS650830ZCGR
Description
IC REG CONV MOBILE 8OUT 159NFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Converter, Mobile PCs Voltage Regulator IC 8 Output 159-NFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TPS650830ZCGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Mobile PCs
Voltage - Input
5.4V ~ 24V
Number of Outputs
8
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
159-TFBGA
Supplier Device Package
159-NFBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,67000 €6,67 €
105,16100 €51,61 €
254,78320 €119,58 €
1004,36810 €436,81 €
2504,17012 €1.042,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,95260 €3.952,60 €
2.0003,87178 €7.743,56 €
Manufacturers Standard Package
Unit Price without VAT:6,67000 €
Unit Price with VAT:7,93730 €