
TPS650830ZAJT | |
|---|---|
DigiKey Part Number | 296-TPS650830ZAJTTR-ND - Tape & Reel (TR) 296-TPS650830ZAJTCT-ND - Cut Tape (CT) 296-TPS650830ZAJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650830ZAJT |
Description | IC REG CONV MOBILE 8OUT 168NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, Mobile PCs Voltage Regulator IC 8 Output 168-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650830ZAJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Mobile PCs | |
Voltage - Input | 5.4V ~ 24V | |
Number of Outputs | 8 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 168-TFBGA | |
Supplier Device Package | 168-NFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 6,30500 € | 63,05 € |
| 25 | 5,85480 € | 146,37 € |
| 100 | 5,36000 € | 536,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,12416 € | 1.281,04 € |
| 500 | 4,98202 € | 2.491,01 € |
| 750 | 4,91084 € | 3.683,13 € |
| 1.250 | 4,83194 € | 6.039,93 € |
| 1.750 | 4,78586 € | 8.375,25 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |


