Similar

TPS650830ZAJR | |
|---|---|
DigiKey Part Number | TPS650830ZAJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS650830ZAJR |
Description | IC REG CONV MOBILE 8OUT 168NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, Mobile PCs Voltage Regulator IC 8 Output 168-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650830ZAJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Mobile PCs | |
Voltage - Input | 5.4V ~ 24V | |
Number of Outputs | 8 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 168-TFBGA | |
Supplier Device Package | 168-NFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,87178 € | 7.743,56 € |
| Unit Price without VAT: | 3,87178 € |
|---|---|
| Unit Price with VAT: | 4,60742 € |


