
TPS650731RSLT | |
|---|---|
DigiKey Part Number | 296-TPS650731RSLTTR-ND - Tape & Reel (TR) 296-TPS650731RSLTCT-ND - Cut Tape (CT) 296-TPS650731RSLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650731RSLT |
Description | IC PWR MGMT 5CH W/2 LDO 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650731RSLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 6.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,10228 € | 1.025,57 € |
| 500 | 3,98454 € | 1.992,27 € |
| 750 | 3,92560 € | 2.944,20 € |
| 1.250 | 3,86029 € | 4.825,36 € |
| 1.750 | 3,82211 € | 6.688,69 € |
| Unit Price without VAT: | 4,10228 € |
|---|---|
| Unit Price with VAT: | 4,88171 € |

