
TPS65072RSLR | |
|---|---|
DigiKey Part Number | 296-25734-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65072RSLR |
Description | IC PWR MGMT 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65072RSLR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (6x6) |
Applications Mobile/OMAP™ | Base Product Number |
Voltage - Supply 2.8V ~ 6.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,55297 € | 11.382,43 € |
| Unit Price without VAT: | 4,55297 € |
|---|---|
| Unit Price with VAT: | 5,41803 € |

