
TPS65072EVM-430 | |
|---|---|
DigiKey Part Number | 296-52530-ND |
Manufacturer | |
Manufacturer Product Number | TPS65072EVM-430 |
Description | EVAL BOARD FOR TPS65072 |
Customer Reference | |
Detailed Description | TPS65072 - Battery Charger, Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS65072 |
Packaging Box | Primary Attributes 3 Step-Down Converters, 2 LDOs |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger, Power Supply |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,32000 € | 80,32 € |
| Unit Price without VAT: | 80,32000 € |
|---|---|
| Unit Price with VAT: | 95,58080 € |

