
TPS65056RSMT | |
|---|---|
DigiKey Part Number | 296-TPS65056RSMTTR-ND - Tape & Reel (TR) 296-TPS65056RSMTCT-ND - Cut Tape (CT) 296-TPS65056RSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65056RSMT |
Description | IC PWR MGMT 6CH W/4 LDO 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65056RSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | 1.25mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,21704 € | 804,26 € |
| 500 | 3,12070 € | 1.560,35 € |
| 750 | 3,07248 € | 2.304,36 € |
| 1.250 | 3,01903 € | 3.773,79 € |
| 1.750 | 2,98781 € | 5.228,67 € |
| 2.500 | 2,95777 € | 7.394,43 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

