TPS65054RSMTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.750
Unit Price: 3,60597 €
Datasheet
Mobile/OMAP™ PMIC 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65054RSMTG4

DigiKey Part Number
TPS65054RSMTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65054RSMTG4
Description
IC PWR MGMT 6CH W/4 LDO 32VQFN
Customer Reference
Detailed Description
Mobile/OMAP™ PMIC 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS65054RSMTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Mobile/OMAP™
Current - Supply
1.25mA
Voltage - Supply
1.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,81108 €702,77 €
5002,72490 €1.362,45 €
7502,68177 €2.011,33 €
1.2502,63396 €3.292,45 €
1.7502,60603 €4.560,55 €
2.5002,57916 €6.447,90 €
Manufacturers Standard Package
Unit Price without VAT:2,81108 €
Unit Price with VAT:3,34519 €