
TPS65054RSMR | |
|---|---|
DigiKey Part Number | TPS65054RSMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65054RSMR |
Description | IC PWR MGMT 6CH W/4 LDO 32VQFN |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65054RSMR Models |
Category | Voltage - Supply 1.5V ~ 6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Applications Mobile/OMAP™ | Supplier Device Package 32-VQFN (4x4) |
Current - Supply 1.25mA | Base Product Number |

