
TPS65053IRGERQ1 | |
|---|---|
DigiKey Part Number | 296-41107-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65053IRGERQ1 |
Description | IC PWR MGT 5CH W/3 LDO 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65053IRGERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 1.25mA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,81841 € | 8.455,23 € |
| Unit Price without VAT: | 2,81841 € |
|---|---|
| Unit Price with VAT: | 3,35391 € |

