
TPS65051RSMT | |
|---|---|
DigiKey Part Number | 296-21558-2-ND - Tape & Reel (TR) 296-21558-1-ND - Cut Tape (CT) 296-21558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65051RSMT |
Description | IC PWR MGMT 6CH W/4 LDO 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65051RSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | 1.25mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,50400 € | 45,04 € |
| 25 | 4,16680 € | 104,17 € |
| 100 | 3,79560 € | 379,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,61860 € | 904,65 € |
| 500 | 3,51190 € | 1.755,95 € |
| 750 | 3,45849 € | 2.593,87 € |
| 1.250 | 3,39928 € | 4.249,10 € |
| 1.750 | 3,36469 € | 5.888,21 € |
| 2.500 | 3,33142 € | 8.328,55 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |


