MFR Recommended

TPS65051RSMRG4 | |
|---|---|
DigiKey Part Number | TPS65051RSMRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65051RSMRG4 |
Description | IC PWR MGMT 6CH W/4 LDO 32VQFN |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65051RSMRG4 Models |
Category | Voltage - Supply 1.5V ~ 6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 32-VFQFN Exposed Pad |
Applications Mobile/OMAP™ | Supplier Device Package 32-VQFN (4x4) |
Current - Supply 1.25mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65051RSMR | Texas Instruments | 48.573 | 296-27038-1-ND | 5,39000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,33618 € | 7.008,54 € |
| Unit Price without VAT: | 2,33618 € |
|---|---|
| Unit Price with VAT: | 2,78005 € |



