MFR Recommended

TPS65050RSMTG4 | |
|---|---|
DigiKey Part Number | TPS65050RSMTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65050RSMTG4 |
Description | IC PWR MGMT 6CH W/4 LDO 32VQFN |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65050RSMTG4 Models |
Category | Voltage - Supply 1.5V ~ 6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 32-VFQFN Exposed Pad |
Applications Mobile/OMAP™ | Supplier Device Package 32-VQFN (4x4) |
Current - Supply 1.25mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65050RSMT | Texas Instruments | 2.479 | 296-TPS65050RSMTCT-ND | 3,75232 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,91532 € | 728,83 € |
| 500 | 2,82664 € | 1.413,32 € |
| 750 | 2,78221 € | 2.086,66 € |
| 1.250 | 2,73299 € | 3.416,24 € |
| 1.750 | 2,70421 € | 4.732,37 € |
| 2.500 | 2,67655 € | 6.691,38 € |
| Unit Price without VAT: | 2,91532 € |
|---|---|
| Unit Price with VAT: | 3,46923 € |


