



TPS650360EVM | |
|---|---|
DigiKey Part Number | 296-TPS650360EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS650360EVM |
Description | EVAL BOARD FOR TPS65036 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS650360 - Power Supply Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | No | |
Utilized IC / Part | TPS650360 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,24000 € | 102,24 € |
| Unit Price without VAT: | 102,24000 € |
|---|---|
| Unit Price with VAT: | 121,66560 € |

