
TPS65035218RZDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS65035218RZDRQ1TR-ND - Tape & Reel (TR) 296-TPS65035218RZDRQ1CT-ND - Cut Tape (CT) 296-TPS65035218RZDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65035218RZDRQ1 |
Description | AUTOMOTIVE 18V PMIC WITH THREE B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 22-WQFN-FCRLF (3x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V, 4V ~ 18.3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 22-PowerTFQFN | |
Supplier Device Package | 22-WQFN-FCRLF (3x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,50600 € | 25,06 € |
| 25 | 2,30200 € | 57,55 € |
| 100 | 2,07780 € | 207,78 € |
| 250 | 1,97096 € | 492,74 € |
| 500 | 1,95702 € | 978,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,78813 € | 5.364,39 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

