
TPS6503520PRZDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6503520PRZDRQ1TR-ND - Tape & Reel (TR) 296-TPS6503520PRZDRQ1CT-ND - Cut Tape (CT) 296-TPS6503520PRZDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6503520PRZDRQ1 |
Description | AUTOMOTIVE 18V PMIC WITH THREE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (1) 2.3MHz 22-WQFN-FCRLF (3x3.5) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V, 4V ~ 18.3V |
Topology Step-Down (Buck) Synchronous (4), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 4 | Grade Automotive |
Frequency - Switching 2.3MHz | Qualification AEC-Q100 |
Voltage/Current - Output 1 2.5V ~ 4V, 1.5A | Mounting Type Surface Mount, Wettable Flank |
Voltage/Current - Output 2 0.9V ~ 1.9V, 1.2A | Package / Case 22-PowerTFQFN |
Voltage/Current - Output 3 0.9V ~ 1.9V, 1.2A | Supplier Device Package 22-WQFN-FCRLF (3x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52600 € | 25,26 € |
| 25 | 2,32040 € | 58,01 € |
| 100 | 2,09440 € | 209,44 € |
| 250 | 1,98672 € | 496,68 € |
| 500 | 1,97268 € | 986,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,80244 € | 5.407,32 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

