
TPS6503520LRZDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6503520LRZDRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6503520LRZDRQ1 |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (3), Linear (LDO) (1) 2.3MHz 22-WQFN-FCRLF (3x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.3MHz | |
Voltage/Current - Output 1 | 2.5V ~ 4V, 1.5A | |
Voltage/Current - Output 2 | 0.9V ~ 1.9V, 1.2A | |
Voltage/Current - Output 3 | 0.9V ~ 1.9V, 1.2A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.5V ~ 5.5V, 4V ~ 18.3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 22-PowerTFQFN | |
Supplier Device Package | 22-WQFN-FCRLF (3x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,75790 € | 5.273,70 € |
| Unit Price without VAT: | 1,75790 € |
|---|---|
| Unit Price with VAT: | 2,09190 € |

