
TPS650350Q1EVM | |
|---|---|
DigiKey Part Number | 296-TPS650350Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS650350Q1EVM |
Description | EVAL BOARD FOR TPS65035X-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65035x-Q1 - USB to I2C Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB to I2C | |
Embedded | No | |
Utilized IC / Part | TPS65035x-Q1 | |
Primary Attributes | 2.5V ~ 5.5V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,22000 € | 216,22 € |
| Unit Price without VAT: | 216,22000 € |
|---|---|
| Unit Price with VAT: | 257,30180 € |

