Camera PMIC 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6503320PRGERQ1

DigiKey Part Number
296-TPS6503320PRGERQ1TR-ND - Tape & Reel (TR)
296-TPS6503320PRGERQ1CT-ND - Cut Tape (CT)
296-TPS6503320PRGERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6503320PRGERQ1
Description
AUTOMOTIVE 18V PMIC WITH THREE B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Camera PMIC 24-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Camera
Current - Supply
-
Voltage - Supply
2.5V ~ 5.5V, 4V ~ 18.3V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,25000 €3,25 €
102,45100 €24,51 €
252,25080 €56,27 €
1002,03050 €203,05 €
2501,92552 €481,38 €
5001,90924 €954,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,74581 €5.237,43 €
Manufacturers Standard Package
Unit Price without VAT:3,25000 €
Unit Price with VAT:3,86750 €