
TPS6503320MRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6503320MRGERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6503320MRGERQ1 |
Description | POWER MANAGEMENT SPECIALIZED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, Digital Camera Voltage Regulator IC 4 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Number of Outputs 4 |
Manufacturer Texas Instruments | Voltage - Output 0.9V ~ 1.9V, 1.8V ~ 3.3V, 2.5V ~ 4V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Converter, Digital Camera | Package / Case 24-VFQFN Exposed Pad |
Voltage - Input 2.5V ~ 5.5V, 4V ~ 18.3V | Supplier Device Package 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,67388 € | 5.021,64 € |
| Unit Price without VAT: | 1,67388 € |
|---|---|
| Unit Price with VAT: | 1,99192 € |

