
TPS650330Q1EVM | |
|---|---|
DigiKey Part Number | 296-TPS650330Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS650330Q1EVM |
Description | EVAL BOARD FOR TPS650330Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS650330-Q1 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.9V ~ 1.9V, 2.5V ~ 4V | |
Current - Output | 1.5A, 1.2A, 300mA | |
Voltage - Input | 2.5V ~ 5.5V, 4V ~ 18.3V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.3MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS650330-Q1 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,07000 € | 214,07 € |
| Unit Price without VAT: | 214,07000 € |
|---|---|
| Unit Price with VAT: | 254,74330 € |

