
TPS65030EVM-162 | |
|---|---|
DigiKey Part Number | 296-31427-ND |
Manufacturer | |
Manufacturer Product Number | TPS65030EVM-162 |
Description | EVAL BOARD FOR TPS65030 |
Customer Reference | |
Detailed Description | TPS65030 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.5V, 1.8V, 3.3V, 5V | |
Current - Output | 200mA, 100mA, 60mA, 22mA | |
Voltage - Input | 3V ~ 5.25V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS65030 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,53000 € | 44,53 € |
| Unit Price without VAT: | 44,53000 € |
|---|---|
| Unit Price with VAT: | 52,99070 € |

