
TPS650245RHBT | |
|---|---|
DigiKey Part Number | 296-TPS650245RHBTTR-ND - Tape & Reel (TR) 296-TPS650245RHBTCT-ND - Cut Tape (CT) 296-TPS650245RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650245RHBT |
Description | IC BAT PWR MGMT LI-ION 1C 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650245RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,63120 € | 907,80 € |
| 500 | 3,52478 € | 1.762,39 € |
| 750 | 3,47148 € | 2.603,61 € |
| 1.250 | 3,41242 € | 4.265,52 € |
| 1.750 | 3,37790 € | 5.911,32 € |
| 2.500 | 3,34469 € | 8.361,73 € |
| Unit Price without VAT: | 3,63120 € |
|---|---|
| Unit Price with VAT: | 4,32113 € |

