
TPS650243RHBR | |
|---|---|
DigiKey Part Number | 296-49339-2-ND - Tape & Reel (TR) 296-49339-1-ND - Cut Tape (CT) 296-49339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650243RHBR |
Description | IC BAT PWR MGMT LI-ION 1C 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650243RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,10500 € | 41,05 € |
| 25 | 3,79360 € | 94,84 € |
| 100 | 3,45060 € | 345,06 € |
| 250 | 3,32472 € | 831,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,00730 € | 9.021,90 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |





