MFR Recommended

TPS650242RHBTG4 | |
|---|---|
DigiKey Part Number | TPS650242RHBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS650242RHBTG4 |
Description | IC BAT PWR MGMT LI-ION 1C 32VQFN |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650242RHBTG4 Models |
Category | Fault Protection Over Temperature, Under Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 32-VFQFN Exposed Pad |
Function Power Management | Supplier Device Package 32-VQFN (5x5) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS650242RHBT | Texas Instruments | 1.954 | 296-22477-1-ND | 6,30000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,92192 € | 980,48 € |
| 500 | 3,80858 € | 1.904,29 € |
| 750 | 3,75183 € | 2.813,87 € |
| 1.250 | 3,68893 € | 4.611,16 € |
| 1.750 | 3,65215 € | 6.391,26 € |
| Unit Price without VAT: | 3,92192 € |
|---|---|
| Unit Price with VAT: | 4,66708 € |


