Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65023RSBTG4

DigiKey Part Number
TPS65023RSBTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65023RSBTG4
Description
IC BAT PWR MGMT LI-ION 1C 40WQFN
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS65023RSBTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Temperature
Mfr
Interface
I2C
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Function
Power Management
Package / Case
40-WFQFN Exposed Pad
Battery Chemistry
Lithium Ion/Polymer
Supplier Device Package
40-WQFN (5x5)
Number of Cells
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,27588 €568,97 €
5002,20362 €1.101,81 €
7502,16744 €1.625,58 €
1.2502,12732 €2.659,15 €
1.7502,10389 €3.681,81 €
2.5002,08135 €5.203,38 €
Manufacturers Standard Package
Unit Price without VAT:2,27588 €
Unit Price with VAT:2,70830 €