
TPS65023RSBT | |
|---|---|
DigiKey Part Number | 296-21318-2-ND - Tape & Reel (TR) 296-21318-1-ND - Cut Tape (CT) 296-21318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65023RSBT |
Description | IC BAT PWR MGMT LI-ION 1C 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65023RSBT Models |
Category | Fault Protection Over Temperature |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Power Management | Package / Case 40-WFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 40-WQFN (5x5) |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 3,68600 € | 36,86 € |
| 25 | 3,40160 € | 85,04 € |
| 100 | 3,08900 € | 308,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,94004 € | 735,01 € |
| 500 | 2,85026 € | 1.425,13 € |
| 750 | 2,80528 € | 2.103,96 € |
| 1.250 | 2,75546 € | 3.444,32 € |
| 1.750 | 2,72634 € | 4.771,10 € |
| 2.500 | 2,69834 € | 6.745,85 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |



