
TPS65023RSBR | |
|---|---|
DigiKey Part Number | 296-24630-2-ND - Tape & Reel (TR) 296-24630-1-ND - Cut Tape (CT) 296-24630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65023RSBR |
Description | IC BAT PWR MGMT LI-ION 1C 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65023RSBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,78600 € | 27,86 € |
| 25 | 2,56360 € | 64,09 € |
| 100 | 2,31840 € | 231,84 € |
| 250 | 2,20160 € | 550,40 € |
| 500 | 2,13120 € | 1.065,60 € |
| 1.000 | 2,07325 € | 2.073,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,00169 € | 6.005,07 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |












