
TPS650231YFFT | |
|---|---|
DigiKey Part Number | 296-27787-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS650231YFFT |
Description | IC BAT PWR MGT LI-ION 1C 49DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650231YFFT Models |
Category | Fault Protection Over Temperature |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Power Management | Package / Case 49-UFBGA, DSBGA |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 49-DSBGA (2.8x2.8) |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,96580 € | 991,45 € |
| Unit Price without VAT: | 3,96580 € |
|---|---|
| Unit Price with VAT: | 4,71930 € |



