MFR Recommended

TPS65022RHATG4 | |
|---|---|
DigiKey Part Number | TPS65022RHATG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65022RHATG4 |
Description | IC BAT PWR MGMT LI-ION 1C 40VQFN |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65022RHATG4 Models |
Category | Fault Protection Over Temperature, Under Voltage |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Power Management | Package / Case 40-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 40-VQFN (6x6) |
Number of Cells 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65022RHAT | Texas Instruments | 1.786 | 296-32518-1-ND | 8,48000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,56504 € | 1.141,26 € |
| 500 | 4,43676 € | 2.218,38 € |
| 750 | 4,37256 € | 3.279,42 € |
| 1.250 | 4,30134 € | 5.376,67 € |
| 1.750 | 4,25975 € | 7.454,56 € |
| Unit Price without VAT: | 4,56504 € |
|---|---|
| Unit Price with VAT: | 5,43240 € |


