
TPS65022RHAT | |
|---|---|
DigiKey Part Number | 296-32518-2-ND - Tape & Reel (TR) 296-32518-1-ND - Cut Tape (CT) 296-32518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65022RHAT |
Description | IC BAT PWR MGMT LI-ION 1C 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65022RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 6,49900 € | 64,99 € |
| 25 | 6,03920 € | 150,98 € |
| 100 | 5,53390 € | 553,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,29292 € | 1.323,23 € |
| 500 | 5,14768 € | 2.573,84 € |
| 750 | 5,07495 € | 3.806,21 € |
| 1.250 | 4,99437 € | 6.242,96 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,92460 € |

