TPS65020RHATG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.874
Unit Price: 8,98000 €
Datasheet
Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65020RHATG4

DigiKey Part Number
TPS65020RHATG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65020RHATG4
Description
IC BATT PWR MGMT LI-ION 40VQFN
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65020RHATG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Power Management
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Fault Protection
Over Temperature, Under Voltage
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,84588 €1.211,47 €
5004,71082 €2.355,41 €
7504,64319 €3.482,39 €
1.2504,56825 €5.710,31 €
1.7504,52444 €7.917,77 €
Manufacturers Standard Package
Unit Price without VAT:4,84588 €
Unit Price with VAT:5,76660 €