
TPS65020RHAR | |
|---|---|
DigiKey Part Number | 296-25294-2-ND - Tape & Reel (TR) 296-25294-1-ND - Cut Tape (CT) 296-25294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65020RHAR |
Description | IC BATT PWR MGMT LI-ION 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65020RHAR Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Function Power Management | Supplier Device Package 40-VQFN (6x6) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Fault Protection Over Temperature, Under Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 5,83300 € | 58,33 € |
| 25 | 5,41280 € | 135,32 € |
| 100 | 4,95060 € | 495,06 € |
| 250 | 4,84640 € | 1.211,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,37284 € | 10.932,10 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |

