MFR Recommended

TPS65013RGZTG4 | |
|---|---|
DigiKey Part Number | TPS65013RGZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65013RGZTG4 |
Description | IC BATT MFUNC LI-ION 1CEL 48VQFN |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65013RGZTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,00444 € | 751,11 € |
| 500 | 2,91342 € | 1.456,71 € |
| 750 | 2,86787 € | 2.150,90 € |
| 1.250 | 2,81736 € | 3.521,70 € |
| 1.750 | 2,78784 € | 4.878,72 € |
| 2.500 | 2,75945 € | 6.898,62 € |
| Unit Price without VAT: | 3,00444 € |
|---|---|
| Unit Price with VAT: | 3,57528 € |


