Battery Multi-Function Controller IC Lithium Ion/Polymer 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65012RGZT

DigiKey Part Number
296-TPS65012RGZTTR-ND - Tape & Reel (TR)
296-TPS65012RGZTCT-ND - Cut Tape (CT)
296-TPS65012RGZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65012RGZT
Description
IC BATT MFUNC LI-ION 1CEL 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65012RGZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
-
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,58000 €5,58 €
104,28400 €42,84 €
253,96200 €99,05 €
1003,60770 €360,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,43892 €859,73 €
5003,33716 €1.668,58 €
7503,28620 €2.464,65 €
1.2503,22973 €4.037,16 €
1.7503,19672 €5.594,26 €
2.5003,16498 €7.912,45 €
Manufacturers Standard Package
Unit Price without VAT:5,58000 €
Unit Price with VAT:6,64020 €

Other Suppliers on DigiKey

16.000In Stock
Ships from Rochester Electronics, LLC