
TPS65010RGZR | |
|---|---|
DigiKey Part Number | 296-15241-2-ND - Tape & Reel (TR) 296-15241-1-ND - Cut Tape (CT) 296-15241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65010RGZR |
Description | IC BATT CHG LI-ION 1CELL 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65010RGZR Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C, USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 48-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 48-VQFN (7x7) |
Fault Protection Over Temperature | Base Product Number |
Charge Current - Max 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,75300 € | 37,53 € |
| 25 | 3,46440 € | 86,61 € |
| 100 | 3,14750 € | 314,75 € |
| 250 | 2,99636 € | 749,09 € |
| 500 | 2,90530 € | 1.452,65 € |
| 1.000 | 2,83034 € | 2.830,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,04176 € | 7.604,40 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

