
TPS65010EVM-230 | |
|---|---|
DigiKey Part Number | 296-18988-ND |
Manufacturer | |
Manufacturer Product Number | TPS65010EVM-230 |
Description | EVAL BOARD FOR TPS65010 |
Customer Reference | |
Detailed Description | TPS65010 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | 1.25MHz | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TPS65010 | |
Note | - | |
Base Product Number |


