
TPS650061RUKT | |
---|---|
DigiKey Part Number | 296-25358-2-ND - Tape & Reel (TR) 296-25358-1-ND - Cut Tape (CT) 296-25358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650061RUKT |
Description | IC CONV STPDWN 2.25MHZ DL 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650061RUKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,03000 € | 4,03 € |
10 | 3,06800 € | 30,68 € |
25 | 2,82640 € | 70,66 € |
100 | 2,56030 € | 256,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 2,43352 € | 608,38 € |
500 | 2,35712 € | 1.178,56 € |
750 | 2,31884 € | 1.739,13 € |
1.250 | 2,27644 € | 2.845,55 € |
1.750 | 2,25166 € | 3.940,41 € |
2.500 | 2,22783 € | 5.569,57 € |
Unit Price without VAT: | 4,03000 € |
---|---|
Unit Price with VAT: | 4,79570 € |