
TPS65000RTET | |
|---|---|
DigiKey Part Number | 296-24625-2-ND - Tape & Reel (TR) 296-24625-1-ND - Cut Tape (CT) 296-24625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65000RTET |
Description | IC CONV STP-DWN 2.25MHZ DL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65000RTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59300 € | 15,93 € |
| 25 | 1,45480 € | 36,37 € |
| 100 | 1,30290 € | 130,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,23056 € | 307,64 € |
| 500 | 1,18690 € | 593,45 € |
| 750 | 1,16505 € | 873,79 € |
| 1.250 | 1,14086 € | 1.426,08 € |
| 1.750 | 1,12670 € | 1.971,73 € |
| 2.500 | 1,11309 € | 2.782,72 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |


