
TPS65000RTER | |
|---|---|
DigiKey Part Number | 296-48762-2-ND - Tape & Reel (TR) 296-48762-1-ND - Cut Tape (CT) 296-48762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65000RTER |
Description | IC CONV STP-DWN 2.25MHZ DL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65000RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34600 € | 13,46 € |
| 25 | 1,22640 € | 30,66 € |
| 100 | 1,09530 € | 109,53 € |
| 250 | 1,03272 € | 258,18 € |
| 500 | 0,99808 € | 499,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92564 € | 2.776,92 € |
| 6.000 | 0,90688 € | 5.441,28 € |
| 9.000 | 0,89748 € | 8.077,32 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |


