
TPS650006RTET | |
|---|---|
DigiKey Part Number | 296-25357-2-ND - Tape & Reel (TR) 296-25357-1-ND - Cut Tape (CT) 296-25357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650006RTET |
Description | IC CONV STP-DWN 2.25MHZ DL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650006RTET Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-WQFN (3x3) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.3V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,88608 € | 721,52 € |
| 500 | 2,79810 € | 1.399,05 € |
| 750 | 2,75407 € | 2.065,55 € |
| 1.250 | 2,70526 € | 3.381,57 € |
| 1.750 | 2,67672 € | 4.684,26 € |
| 2.500 | 2,64929 € | 6.623,23 € |
| Unit Price without VAT: | 2,88608 € |
|---|---|
| Unit Price with VAT: | 3,43444 € |

