
TPS650003RTET | |
|---|---|
DigiKey Part Number | 296-25356-2-ND - Tape & Reel (TR) 296-25356-1-ND - Cut Tape (CT) 296-25356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650003RTET |
Description | IC CONV STP-DWN 2.25MHZ DL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650003RTET Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-WQFN (3x3) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.3V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,63592 € | 658,98 € |
| 500 | 2,55432 € | 1.277,16 € |
| 750 | 2,51345 € | 1.885,09 € |
| 1.250 | 2,46817 € | 3.085,21 € |
| 1.750 | 2,44169 € | 4.272,96 € |
| 2.500 | 2,41624 € | 6.040,60 € |
| Unit Price without VAT: | 2,63592 € |
|---|---|
| Unit Price with VAT: | 3,13674 € |

