
TPS64203DBVT | |
|---|---|
DigiKey Part Number | 296-15707-2-ND - Tape & Reel (TR) 296-15707-1-ND - Cut Tape (CT) 296-15707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS64203DBVT |
Description | IC REG CTRLR BUCK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS64203DBVT Models |
Category | Voltage - Supply (Vcc/Vdd) 1.8V ~ 6.5V |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck | Package / Case SOT-23-6 |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30200 € | 13,02 € |
| 25 | 1,18640 € | 29,66 € |
| 100 | 1,05890 € | 105,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99812 € | 249,53 € |
| 500 | 0,96150 € | 480,75 € |
| 750 | 0,94316 € | 707,37 € |
| 1.250 | 0,92284 € | 1.153,55 € |
| 1.750 | 0,91095 € | 1.594,16 € |
| 2.500 | 0,89954 € | 2.248,85 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

