
TPS64203DBVT | |
|---|---|
DigiKey Part Number | 296-15707-2-ND - Tape & Reel (TR) 296-15707-1-ND - Cut Tape (CT) 296-15707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS64203DBVT |
Description | IC REG CTRLR BUCK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS64203DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 6.5V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,05800 € | 26,45 € |
| 100 | 0,94320 € | 94,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88832 € | 222,08 € |
| 500 | 0,85522 € | 427,61 € |
| 750 | 0,83863 € | 628,97 € |
| 1.250 | 0,82026 € | 1.025,33 € |
| 1.750 | 0,80953 € | 1.416,68 € |
| 2.500 | 0,79920 € | 1.998,00 € |
| 6.250 | 0,77698 € | 4.856,12 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

